Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDLN050PU18RCopy
Manufacturer Standard Lead Time8 weeks
Order Code4632664
Product Range1.8V 500mA LDO Voltage Regulators
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.770 (CNY9.9101) |
| 10+ | CNY5.680 (CNY6.4184) |
| 50+ | CNY5.340 (CNY6.0342) |
| 100+ | CNY5.000 (CNY5.650) |
| 250+ | CNY4.670 (CNY5.2771) |
| 500+ | CNY4.490 (CNY5.0737) |
| 1000+ | CNY4.340 (CNY4.9042) |
| 2500+ | CNY4.140 (CNY4.6782) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.77 (CNY9.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDLN050PU18RCopy
Manufacturer Standard Lead Time8 weeks
Order Code4632664
Product Range1.8V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.7V
Input Voltage Max6.5V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current500mA
Dropout Voltage - Typ @ Current190mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6.5V
Output Voltage - Nom
1.8V
Output Voltage Max
-
Max Output Current
500mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
190mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
1.8V 500mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
