
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.980 | CNY14.90 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.980 (CNY3.3674) |
| 10+ | CNY1.850 (CNY2.0905) |
| 100+ | CNY1.500 (CNY1.695) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.280 (CNY1.4464) |
| 5000+ | CNY1.220 (CNY1.3786) |
| 10000+ | CNY1.200 (CNY1.356) |
Product Information
Product Overview
LDLN025M45R is a 250mA ultra-low noise LDO. The very low quiescent current, which is just 12μA at no load, extends the battery life of applications requiring a very long standby time. With its ultra-low noise value and high PSRR, the LDLN025 provides a very clean output, suitable for ultra-sensitive loads. It is stable with ceramic capacitors. The enable logic control function puts the device into shutdown mode allowing a total current consumption lower than 1μA. It is designed to keep the quiescent current under control and at a low value during dropout operation, extending the operating time of battery-powered devices. Typical applications are noise-sensitive loads such as ADC, and VCO/RF modules in mobile phones and tablets, wireless LAN devices, smartphones/tablets, image sensors, and instrumentation.
- Includes short-circuit and thermal protection
- Operating input voltage range from 1.5V to 5.5V
- Controlled Iq in dropout condition
- Output voltage accuracy: 2% across line, load and temperature
- Logic-controlled electronic shutdown, output discharge feature
- Internal soft-start, overcurrent and thermal protections
- Supply voltage rejection is 80dB typ (f = 100Hz; IOUT = 20mA)
- Short-circuit current is 500mA typ (VOUT = 0V)
- SOT23-5L package, 4.5V output voltage
- Temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
5.5V
4.5V
-
Positive Output
250mA
120mV
SOT-23
-40°C
4.5V 250mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
1.5V
1Outputs
4.5V
-
250mA
120mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
