
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 10+ | CNY5.330 (CNY6.0229) |
| 50+ | CNY5.010 (CNY5.6613) |
| 100+ | CNY4.680 (CNY5.2884) |
| 250+ | CNY4.380 (CNY4.9494) |
| 500+ | CNY4.200 (CNY4.746) |
| 1000+ | CNY4.060 (CNY4.5878) |
| 2500+ | CNY3.880 (CNY4.3844) |
Product Information
Product Overview
LDL40PU33RY is a high accuracy voltage regulator designed to be directly connected to a car battery in automotive applications or a generic battery used in industrial applications. Extended input voltage up to 40V makes the device able to support a load dump transient, which is typical in automotive systems. Ultra-low quiescent current at light load increases the battery operation lifetime in always-on-standby systems. The device is stabilized with a small ceramic capacitor on the input and output. An enable logic control function puts the LDL40 in shutdown mode allowing a total current consumption lower than 0.3µA. Thermal protection is also included. The device is available in automotive grade in a very small footprint DFN package with wettable flanks, allowing maximum space saving in the PCB (printed circuit board) design and AOI (automated optical inspection). Applications include EV powertrain, always-on battery connected application, infotainment and instrument cluster and ADAS.
- AEC-Q100 grade 1 qualified
- Operating temperature range from -40°C < TJ < 150°C
- Input voltage from 3.3V to 40V
- Dropout voltage (700mV typical at 200mA load)
- Low ground current (2μA typ at no load)
- Output voltage of 3.3V
- Output voltage tolerance: ±2.5% overtemperature, 0.5% at 25°C
- 200mA guaranteed output current
- Logic-controlled electronic shutdown, internal current limit, thermal shutdown
- Output active discharge function
Technical Specifications
Fixed
40V
3.3V
-
200mA
Surface Mount
6Pins
150°C
No SVHC (25-Jun-2025)
3.3V
1Outputs
-
Positive Output
700mV
WFDFN-EP
-40°C
3.3V 200mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
