Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDL212PURCopy
Order Code
Re-Reel3130097RL
Cut Tape3130097
Product RangeAdj 1.2A LDO Voltage Regulators
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.300 | CNY3.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.300 (CNY3.729) |
| 10+ | CNY2.040 (CNY2.3052) |
| 100+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY2.000 (CNY2.260) |
| 1000+ | CNY1.980 (CNY2.2374) |
| 2500+ | CNY1.960 (CNY2.2148) |
| 5000+ | CNY1.940 (CNY2.1922) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDL212PURCopy
Order Code
Re-Reel3130097RL
Cut Tape3130097
Product RangeAdj 1.2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max18V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.18V
Output Voltage Max17.4V
PolarityPositive Output
Max Output Current1.2A
Output Current Max1.2A
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1.2A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
18V
Output Voltage - Nom
-
Output Voltage Max
17.4V
Max Output Current
1.2A
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Min
1.18V
Polarity
Positive Output
Output Current Max
1.2A
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
Adj 1.2A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
