
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.050 | CNY4.05 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.050 (CNY4.5765) |
| 10+ | CNY2.570 (CNY2.9041) |
| 100+ | CNY2.560 (CNY2.8928) |
| 500+ | CNY2.550 (CNY2.8815) |
| 1000+ | CNY2.540 (CNY2.8702) |
| 2500+ | CNY2.530 (CNY2.8589) |
| 5000+ | CNY2.520 (CNY2.8476) |
Product Information
Product Overview
LDL112PV18R is a low-dropout linear regulator in a 6 pin DFN package. It can provide a maximum current of 1.2A, with a typical dropout voltage of 300mV. It is stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current and reverse current protection features make it suitable for low power battery-powered applications. The enable logic control function puts the LDL112 in shutdown mode allowing a total current consumption lower than 1µA. The device is equipped with current limit and thermal protection.
- Input voltage from 1.6 to 5.5V
- Low quiescent current (35µA typ. at no-load, 1µA max. in off mode)
- Logic-controlled electronic shutdown
- Compatible with ceramic capacitor COUT = 1µF
- Temperature range from -40°C to 125°C
Technical Specifications
Fixed
5.5V
1.8V
-
Positive Output
1.2A
350mV
DFN
-40°C
1.8V 1.2A LDO Voltage Regulators
No SVHC (25-Jun-2025)
1.6V
1Outputs
1.8V
-
1.2A
350mV
Surface Mount
6Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
