Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDL112PU33RCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3132582RL
Cut Tape3132582
Product Range3.3V 1.2A LDO Voltage Regulators
Your Part Number
2,743 In Stock
Need more?
25 Next business day delivery available(Shanghai stock)
2,718 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.170 | CNY6.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.170 (CNY6.9721) |
| 10+ | CNY3.950 (CNY4.4635) |
| 100+ | CNY3.230 (CNY3.6499) |
| 500+ | CNY3.080 (CNY3.4804) |
| 1000+ | CNY2.970 (CNY3.3561) |
| 2500+ | CNY2.920 (CNY3.2996) |
| 5000+ | CNY2.860 (CNY3.2318) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDL112PU33RCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3132582RL
Cut Tape3132582
Product Range3.3V 1.2A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1.2A
Max Output Current1.2A
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 1.2A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1.2A
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
3.3V 1.2A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current Max
1.2A
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
