
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.080 | CNY15.40 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.080 (CNY3.4804) |
| 10+ | CNY1.930 (CNY2.1809) |
| 100+ | CNY1.560 (CNY1.7628) |
| 500+ | CNY1.470 (CNY1.6611) |
| 1000+ | CNY1.260 (CNY1.4238) |
| 5000+ | CNY1.230 (CNY1.3899) |
| 10000+ | CNY1.210 (CNY1.3673) |
Product Information
Product Overview
LDL1117S50R is a 1.2A high PSRR low-dropout linear voltage regulator in a 3 pin SOT-223 package. It provides 1.2A of maximum current with an input voltage range from 2.5V to 18V, and a typical dropout voltage of 350mV at 1.2A. The high power supply rejection ratio of 87dB at 120Hz, rolling down to more than 40dB at 100KHz, makes the LDL1117 suitable for direct regulations in SMPS and secondary linear regulations in DC-DC converters. This device includes current limit, SOA and thermal protections. Typical applications include consumer, industrial, SMPS, motherboard P.O.L. and DC-DC post-regulation.
- Fixed output voltage of 5V
- 20V AMR voltage
- Typical dropout 350mV at 1.2A
- Internal thermal, current and power limitation
- High PSRR 87dB at 120Hz
- Operating temperature range: -40°C to 125°C
Technical Specifications
Fixed
18V
5V
-
Positive Output
1.2A
350mV
SOT-223
-40°C
5V 1.2A LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.5V
1Outputs
5V
-
1.2A
350mV
Surface Mount
3Pins
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
