
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.040 | CNY5.04 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY3.230 (CNY3.6499) |
| 100+ | CNY2.630 (CNY2.9719) |
| 500+ | CNY2.600 (CNY2.938) |
| 1000+ | CNY2.570 (CNY2.9041) |
| 2500+ | CNY2.540 (CNY2.8702) |
| 5000+ | CNY2.500 (CNY2.825) |
Product Information
Product Overview
The LDK715M42R is a 4.2V fixed output low-dropout (LDO) Linear Regulator capable of providing an output current in excess of 85mA. The device operates over an input voltage range from 4.3 to 24V and it is stable with output ceramic capacitors. Fault condition protection includes short-circuit current limitation. The ultra-low quiescent current of 5µA at full load makes it highly suitable for low power applications and battery-powered systems.
- Internal current limit
Applications
Consumer Electronics, Industrial, Portable Devices, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
24V
4.2V
-
Positive Output
85mA
500mV
SOT-23
-40°C
-
No SVHC (25-Jun-2025)
4.3V
1Outputs
4.2V
-
85mA
500mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
