
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.710 | CNY3.71 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.710 (CNY4.1923) |
| 10+ | CNY3.590 (CNY4.0567) |
| 100+ | CNY3.460 (CNY3.9098) |
| 500+ | CNY3.340 (CNY3.7742) |
| 1000+ | CNY3.220 (CNY3.6386) |
| 2500+ | CNY3.090 (CNY3.4917) |
| 5000+ | CNY2.960 (CNY3.3448) |
Product Information
Product Overview
LDK320AM50R is a low drop voltage regulator, which provides a maximum output current of 200mA from an input voltage in the range of 2.5V to 18V, with a typical dropout voltage of 100mV. It is stabilized with a ceramic capacitor on the output. The very good dynamic characteristic, combined with low drop voltage and low quiescent current make it suitable for low power battery-powered applications. The enable logic control function allows the LDK320 to be in shutdown mode by consuming a total current lower than 1μA. This device also includes a short-circuit current limiting, thermal and SOA protections. Applications include DSC, TV, BD, DVD, PC, industrial.
- Input voltage range from 2.5V to 18V, logic-controlled electronic shutdown
- Compatible with ceramic capacitor COUT = 1μF, current, SOA and thermal protections
- Low noise, 0.5% max VOUT accuracy, 5V output voltage
- Static line regulation is 0.05%/V max at (VOUT +1V ≤ VIN ≤ 18V)
- Dropout voltage is 100mV typ at (IOUT = 100mA, VOUT = 3.3V)
- Output noise voltage is 63μVRMS/V typ at (10Hz to 100KHz, IOUT = 10mA)
- Supply voltage rejection is 85dB typ at (f = 1KHz IOUT = 10mA, VOUT = 3.3V)
- Quiescent current is 60μA typ at (VOUT +1V VIN 18V, IOUT = 0mA, -40°C < TJ < 125°C)
- Operating junction temperature range from -40 to 125°C
- SOT23-5L package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
18V
5V
-
Positive Output
200mA
200mV
SOT-23
-40°C
5V 200mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.5V
1Outputs
5V
-
200mA
200mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
