
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.980 | CNY2.98 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.980 (CNY3.3674) |
| 10+ | CNY2.890 (CNY3.2657) |
| 100+ | CNY2.790 (CNY3.1527) |
| 500+ | CNY2.690 (CNY3.0397) |
| 1000+ | CNY2.600 (CNY2.938) |
| 2500+ | CNY2.500 (CNY2.825) |
| 5000+ | CNY2.400 (CNY2.712) |
Product Information
Product Overview
The LDK220M50R is a 5V fixed output low-dropout (LDO) Linear Regulator provides a maximum output current of 200mA from an input voltage in the range of 2.5 to 13.2V, with a typical dropout voltage of 100mV. A ceramic capacitor stabilizes it on the output. The very low drop voltage, low quiescent current and low noise make it suitable for battery powered applications. The enable logic control function puts the device in shutdown mode allowing a total current consumption lower than 1µA.
- Low noise
- ±2% at 25°C Output voltage tolerance
- Internal current and thermal limit
Applications
Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
13.2V
5V
-
Positive Output
200mA
200mV
SOT-23
-40°C
5V 200mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.5V
1Outputs
5V
-
200mA
200mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
