
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.760 | CNY3.76 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.760 (CNY4.2488) |
| 10+ | CNY3.390 (CNY3.8307) |
| 100+ | CNY3.190 (CNY3.6047) |
| 500+ | CNY2.960 (CNY3.3448) |
| 1000+ | CNY2.760 (CNY3.1188) |
| 2500+ | CNY2.660 (CNY3.0058) |
| 5000+ | CNY2.580 (CNY2.9154) |
Product Information
Product Overview
LDK220C50R is an LDK220 200mA low quiescent current and low noise LDO. It is a low drop voltage regulator, which provides a maximum output current of 200mA from an input voltage in the range of 2.5V to 13.2V, with a typical dropout voltage of 100mV. A ceramic capacitor stabilizes it on the output. The very low drop voltage, low quiescent current, and low noise make it suitable for battery-powered applications. The enable logic control function puts the LDK220 in shutdown mode allowing a total current consumption lower than 1µA. The device also includes a short-circuit constant current limiting and thermal protection. Typical applications are TVs, set-top boxes, PC and laptop, industrial.
- Output voltage tolerance: ±2.0% at 25°C
- 200mA guaranteed output current
- Logic-controlled electronic shutdown
- Output discharge function
- Compatible with ceramic capacitor COUT = 1µF
- Internal current and thermal limit
- SOT323-5L package, 5V output voltage
- Temperature range from -40°C to 125°C
- Output noise voltage is 20µVRMS/V typical (10Hz to 100KHz, IOUT = 10mA)
- Supply voltage rejection is 55dB typ (VIN = VOUTNOM+ 0.5V+/-VRIPPLE, VRIPPLE = 0.1V)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
13.2V
5V
-
Positive Output
200mA
200mV
SOT-323
-40°C
5V 200mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.5V
1Outputs
5V
-
200mA
200mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
