
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.910 | CNY2.91 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.910 (CNY3.2883) |
| 10+ | CNY2.870 (CNY3.2431) |
| 100+ | CNY2.820 (CNY3.1866) |
| 500+ | CNY2.780 (CNY3.1414) |
| 1000+ | CNY2.730 (CNY3.0849) |
| 2500+ | CNY2.690 (CNY3.0397) |
| 5000+ | CNY2.640 (CNY2.9832) |
Product Information
Product Overview
LDK220C-R is a low drop voltage regulator in a 5 pin SOT323 package. It provides a maximum output current of 200mA from an input voltage in the range of 2.5V to 13.2V, with a typical dropout voltage of 100mV. A ceramic capacitor stabilizes it on the output. The very low drop voltage, low quiescent current and low noise make it suitable for battery-powered applications. The enable logic control function puts the LDK220 in shutdown mode allowing a total current consumption lower than 1µA. The device also includes a short-circuit constant current limiting and thermal protection. Applications include battery-powered equipment, TV, set-top box, PC and laptop, industrial.
- Low quiescent current (typ 55µA, 1µA in off mode)
- Output voltage tolerance is ±2.0% at 25°C
- Logic-controlled electronic shutdown
- Output discharge function
- Compatible with ceramic capacitor COUT = 1µF
- Internal current and thermal limit
- Temperature range from -40°C to 125°C
- 55dB supply voltage rejection (VIN = VOUTNOM+ 0.5 V+/-VRIPPLE, VRIPPLE = 0.1V)
Technical Specifications
Adjustable
13.2V
-
12V
200mA
200mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
2.5V
1Outputs
1.2V
Positive Output
200mA
200mV
SOT-323
-40°C
Adj 200mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
