
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.890 | CNY1.89 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.890 (CNY2.1357) |
Product Information
Product Overview
LDK130M33R is a 300mA low quiescent current very low noise LDO in a 5 pin SOT23 package. The LDK130 low drop voltage regulator provides 300mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V, with a typical dropout voltage of 100mV. It is stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current and low-noise features make it suitable for low power battery-powered applications. An enable logic control function puts the LDK130 in shutdown mode allowing a total current consumption lower than 1µA. The device also includes short-circuit constant current limiting and thermal protection.
- Low quiescent current (typ 30µA, 1µA in OFF mode)
- Output voltage tolerance: ±2.0% at 25°C
- Fixed output voltage of 3.3V
- Temperature range from -40°C to 125°C
- Compatible with ceramic capacitor COUT = 1µF
Technical Specifications
Fixed
5.5V
3.3V
-
Positive Output
300mA
200mV
SOT-23
-40°C
3.3V 300mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
1.9V
1Outputs
3.3V
-
300mA
200mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
