
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.980 | CNY14.90 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.980 (CNY3.3674) |
| 10+ | CNY1.900 (CNY2.147) |
| 100+ | CNY1.510 (CNY1.7063) |
| 500+ | CNY1.440 (CNY1.6272) |
| 1000+ | CNY1.300 (CNY1.469) |
| 5000+ | CNY1.260 (CNY1.4238) |
| 10000+ | CNY1.240 (CNY1.4012) |
Product Information
Product Overview
The LDK130M-R is a low-drop Voltage Regulator provides 300mA of maximum current from an input supply voltage in the range of 1.9 to 5.5V with a typical dropout voltage of 100mV. It is stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current and low noise features make it suitable for low power battery-powered applications. An enable logic control function puts the LDK130 in shutdown mode allowing a total current consumption lower than 1µA. The device also includes short-circuit constant current limiting and thermal protection.
- Logic-controlled electronic shutdown
- Internal current and thermal limit
- Compatible with ceramic capacitor COUT = 1µF
- 0.8V to VIN - Vdrop Adjustable version
Applications
Automotive, Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
5.5V
-
-
300mA
200mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
1.9V
1Outputs
800mV
Positive Output
300mA
200mV
SOT-23
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
