
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.050 | CNY3.05 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.050 (CNY3.4465) |
| 10+ | CNY2.930 (CNY3.3109) |
| 100+ | CNY2.810 (CNY3.1753) |
| 500+ | CNY2.680 (CNY3.0284) |
| 1000+ | CNY2.560 (CNY2.8928) |
| 2500+ | CNY2.440 (CNY2.7572) |
| 5000+ | CNY2.300 (CNY2.599) |
Product Information
Product Overview
LDK130C33R is a low drop voltage regulator in a 5 pin SOT323 package. It provides 300 mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V, with a typical dropout voltage of 100mV. It is stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current and low-noise features make it suitable for low power battery-powered applications. An enable logic control function puts the LDK130 in shutdown mode allowing a total current consumption lower than 1µA. The device also includes short-circuit constant current limiting and thermal protection.
- Output voltage is 3.3V
- Output voltage tolerance is ± 2.0% at 25°C
- 300mA guaranteed output current
- Logic-controlled electronic shutdown
- Compatible with ceramic capacitor COUT = 1µF
- Temperature range from -40°C to 125°C
Technical Specifications
Fixed
5.5V
3.3V
-
Positive Output
300mA
200mV
SOT-323
-40°C
3.3V 300mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
1.9V
1Outputs
3.3V
-
300mA
200mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
