Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK130C08RCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2460791RL
Cut Tape2460791
Product Range800mV 300mA LDO Voltage Regulators
Your Part Number
2,257 In Stock
Need more?
2,257 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.200 | CNY4.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.200 (CNY4.746) |
| 10+ | CNY2.660 (CNY3.0058) |
| 100+ | CNY2.070 (CNY2.3391) |
| 500+ | CNY1.890 (CNY2.1357) |
| 1000+ | CNY1.700 (CNY1.921) |
| 2500+ | CNY1.590 (CNY1.7967) |
| 5000+ | CNY1.480 (CNY1.6724) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK130C08RCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2460791RL
Cut Tape2460791
Product Range800mV 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom800mV
Output Voltage - Nom800mV
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageSOT-323
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range800mV 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
800mV
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage Typ @ Current
200mV
IC Case / Package
SOT-323
Operating Temperature Min
-40°C
Product Range
800mV 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.9V
No. of Outputs
1Outputs
Output Voltage - Nom
800mV
Output Voltage Max
-
Output Current Max
300mA
Dropout Voltage - Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
