
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.830 | CNY14.15 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.830 (CNY3.1979) |
| 10+ | CNY1.790 (CNY2.0227) |
| 100+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1000+ | CNY1.230 (CNY1.3899) |
| 5000+ | CNY1.220 (CNY1.3786) |
| 10000+ | CNY1.200 (CNY1.356) |
Product Information
Product Overview
LDK120M-R is a 200mA low quiescent current very low noise LDO in a 5 pin SOT23 package. The LDK120 low drop voltage regulator provides 200mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V, with a typical dropout voltage of 100mV. It is stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current and low noise features make it suitable for low power battery-powered applications. An enable logic control function puts the LDK120 in shutdown mode allowing a total current consumption lower than 1µA. The device also includes a short-circuit constant current limiting and thermal protection. Typical applications include mobile phones, personal digital assistants (PDAs), cordless phones and similar battery-powered systems and digital still cameras.
- Low quiescent current (max. 100µA, 1µA in OFF mode)
- Output voltage tolerance of ±2.0% at 25°C
- Adjustable version: from 0.8 V to VIN-Vdrop
- Temperature range from -40°C to 125°C
- Compatible with ceramic capacitor COUT = 1µF
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
5.5V
-
5.2V
200mA
100mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
1.9V
1Outputs
800mV
Positive Output
200mA
100mV
SOT-23
-40°C
Adj 200mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
