Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK120C10RCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2460776RL
Cut Tape2460776
Product Range1V 200mA LDO Voltage Regulators
Your Part Number
2,682 In Stock
Need more?
2,682 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.830 | CNY14.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.830 (CNY3.1979) |
| 10+ | CNY1.790 (CNY2.0227) |
| 100+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.380 (CNY1.5594) |
| 5000+ | CNY1.370 (CNY1.5481) |
| 10000+ | CNY1.360 (CNY1.5368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK120C10RCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2460776RL
Cut Tape2460776
Product Range1V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1V
Output Voltage - Nom1V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
Dropout Voltage Typ @ Current150mV
Dropout Voltage - Typ @ Current150mV
IC MountingSurface Mount
IC Case / PackageSOT-323
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1V 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
150mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
1.9V
No. of Outputs
1Outputs
Output Voltage - Nom
1V
Output Voltage Max
-
Max Output Current
200mA
Dropout Voltage - Typ @ Current
150mV
IC Case / Package
SOT-323
Operating Temperature Min
-40°C
Product Range
1V 200mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
