
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.840 | CNY8.84 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 10+ | CNY5.760 (CNY6.5088) |
| 50+ | CNY5.410 (CNY6.1133) |
| 100+ | CNY5.060 (CNY5.7178) |
| 250+ | CNY4.730 (CNY5.3449) |
| 500+ | CNY4.530 (CNY5.1189) |
| 1000+ | CNY4.380 (CNY4.9494) |
| 2500+ | CNY4.200 (CNY4.746) |
Product Information
Product Overview
LDH40PURY is a high-accuracy voltage regulator designed to be directly connected to a car battery in automotive applications, or a generic battery connected in industrial applications. Extended input voltage of up to 40V makes the device capable of supporting a load dump transient, typical in automotive systems. Ultra-low quiescent current at light load increases the battery operation lifetime in always-on-standby systems. This device is stabilized with a small ceramic capacitor on the input and output. An enable logic control function puts the device in shutdown mode allowing a total current consumption lower than 0.3µA. Thermal protection is also included. It is used in applications such as EV powertrains, body control modules, always-on battery connected applications, infotainment and instrument cluster, ADAS.
- AEC-Q100 grade 1 qualified, output active discharge function
- Input voltage range from 3.3V to 40V, ADJ Vout from 1.2V to 22V
- Power good, logic-controlled electronic shutdown
- Internal current limit, thermal shutdown, 200mA guaranteed output current
- Dropout voltage is 700mV typical at (IOUT = 200mA; VOUT = 97% of VOUT (NOM))
- Output voltage accuracy is +0.5% maximum at (TJ = 25°C)
- Output noise voltage is 100µVRMS typ at (VIN = 3V; VOUT (NOM) = 1.2V; 10Hz to 100KHz, IOUT = 1mA)
- Quiescent current during regulation is 2µA typical at (VIN from 3.3V to 40V no load)
- Standby current is 0.3µA typical at (VIN = 32V)
- Operating temperature range from -40°C to 150°C, DFN6 (2x2 wettable flanks) package
Technical Specifications
Adjustable
40V
-
22V
800mA
700mV
Surface Mount
6Pins
150°C
No SVHC (25-Jun-2025)
3.3V
1Outputs
1.2V
Positive Output
800mA
700mV
DFN
-40°C
Adj 800mA LDO Voltage Regulators
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
