
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.000 | CNY9.00 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.000 (CNY10.170) |
| 10+ | CNY5.870 (CNY6.6331) |
| 100+ | CNY4.830 (CNY5.4579) |
| 500+ | CNY4.620 (CNY5.2206) |
| 1000+ | CNY4.480 (CNY5.0624) |
| 2500+ | CNY4.280 (CNY4.8364) |
| 5000+ | CNY4.200 (CNY4.746) |
Product Information
Product Overview
LDFPVR is a 1A very low drop voltage regulator. The LDF is a fast, very low drop linear regulator that operates from an input supply voltage in the range of 2.6V to 16V. The LDF features are high output precision, very low dropout voltage, low noise, and low quiescent current, therefore suitable for low voltage microprocessors and memory applications. Current and thermal protection is provided. Typical applications are computer and laptop, battery-powered equipment's, industrial and medical equipment, consumer and set-top box.
- 1A guaranteed output current, power good
- Logic-controlled electronic shutdown
- Fast dynamic response to line and load changes
- Internal current and thermal protections
- Dropout voltage is 200mV typ (LOAD = 1A, -40°C <lt/> TJ <lt/> 125°C)
- Short-circuit current is 1.5A typ (VIN <gt/> 3V)
- Supply voltage rejection is 60dB typ (VIN = 4.5V +/- 0.5VRIPPLE, f = 120Hz, VOUT = 3.3V)
- Output noise voltage is 45μVRMS/VOUT typ (Bw = 10Hz to 100KHz, ILOAD = 100mA, COUT = 2.2μF)
- DFN6 package, adjustable output voltage
- Temperature range from -40°C to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
16V
-
12V
1A
200mV
Surface Mount
6Pins
125°C
MSL 1 - Unlimited
2.6V
1Outputs
800mV
Positive Output
1A
200mV
DFN
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
