Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDFMPURCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3132578RL
Cut Tape3132578
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
2,128 In Stock
Need more?
2,128 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.100 | CNY7.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.100 (CNY8.023) |
| 10+ | CNY4.520 (CNY5.1076) |
| 50+ | CNY4.470 (CNY5.0511) |
| 100+ | CNY4.420 (CNY4.9946) |
| 250+ | CNY4.360 (CNY4.9268) |
| 500+ | CNY4.310 (CNY4.8703) |
| 1000+ | CNY4.260 (CNY4.8138) |
| 2500+ | CNY4.200 (CNY4.746) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDFMPURCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3132578RL
Cut Tape3132578
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max12V
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
Dropout Voltage Typ @ Current125mV
Dropout Voltage - Typ @ Current125mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
16V
Output Voltage - Nom
-
Output Voltage Max
12V
Output Current Max
500mA
Dropout Voltage Typ @ Current
125mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Min
800mV
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage - Typ @ Current
125mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063
