Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD57100J105RCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3577222RL
Cut Tape3577222
Product Range1.05V 1A LDO Voltage Regulators
Your Part Number
4,727 In Stock
Need more?
4,727 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.980 | CNY2.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.980 (CNY3.3674) |
| 10+ | CNY1.870 (CNY2.1131) |
| 100+ | CNY1.850 (CNY2.0905) |
| 500+ | CNY1.830 (CNY2.0679) |
| 1000+ | CNY1.800 (CNY2.034) |
| 2500+ | CNY1.780 (CNY2.0114) |
| 5000+ | CNY1.750 (CNY1.9775) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD57100J105RCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3577222RL
Cut Tape3577222
Product Range1.05V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.09V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom1.05V
Output Voltage Nom1.05V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Output Current Max1A
Dropout Voltage - Typ @ Current40mV
Dropout Voltage Typ @ Current40mV
IC MountingSurface Mount
IC Case / PackageFlip-Chip
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.05V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
1.05V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
1A
Dropout Voltage Typ @ Current
40mV
IC Case / Package
Flip-Chip
Operating Temperature Min
-40°C
Product Range
1.05V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.09V
No. of Outputs
1Outputs
Output Voltage Nom
1.05V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage - Typ @ Current
40mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
