Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD56020M180RCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4352150RL
Cut Tape4352150
Product Range1.8V 200mA LDO Voltage Regulators
Your Part Number
2,800 In Stock
Need more?
2,800 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.830 | CNY14.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.830 (CNY3.1979) |
| 10+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.410 (CNY1.5933) |
| 500+ | CNY1.340 (CNY1.5142) |
| 1000+ | CNY1.210 (CNY1.3673) |
| 5000+ | CNY1.170 (CNY1.3221) |
| 10000+ | CNY1.150 (CNY1.2995) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD56020M180RCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4352150RL
Cut Tape4352150
Product Range1.8V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.1V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
Output Current Max200mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
LD56020M180R is a high-accuracy voltage regulator that provides 0.2A of current. This device is stabilized with a small ceramic capacitor on input and output. The ultra-low drop, low quiescent current, and short-circuit current foldback make the device suitable for low-power battery-operated applications. An enable logic control function puts the device in shutdown mode allowing a total current consumption lower than 0.1µA. Thermal protection is also included. It is used in applications such as smartphones/tablets, image sensors, VCO, and RF modules.
- Input voltage range from 1.1V to 5.5V
- Ultra-low dropout voltage is 190mV maximum at 200mA load
- Low ground current is 18μA typical at no load
- Logic-controlled electronic shutdown, thermal shutdown, output active discharge function
- Output noise voltage is 8.8µVRMS typ at (VOUT(NOM) = 1V; VIN = 1.5V 10Hz to 100KHz, IOUT = 1mA)
- Output voltage is 1.8V, VIN supply voltage rejection is 90dB typical
- Output voltage accuracy is +2.0% max at (VOUT(NOM) + 0.3V ≤ VIN ≤ 5.5V; VOUT ≥ 1.5V)
- Quiescent current is 20µA typical at (IOUT = 0mA, TJ = 25°C)
- Turn-on time is 150µs typical at (VOUT(NOM) = 1V, TJ = 25°C)
- Operating junction temperature range from -40°C to 125°C, SOT23-5L package
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
200mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.1V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Output Voltage Max
-
Max Output Current
200mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
1.8V 200mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
