Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD56020M110RCopy
Manufacturer Standard Lead Time118 weeks
Order Code
Re-Reel4263226RL
Cut Tape4263226
Product Range1.1V 200mA LDO Voltage Regulators
Your Part Number
2,517 In Stock
Need more?
2,517 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.760 | CNY2.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.760 (CNY3.1188) |
| 10+ | CNY1.710 (CNY1.9323) |
| 100+ | CNY1.660 (CNY1.8758) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.570 (CNY1.7741) |
| 2500+ | CNY1.520 (CNY1.7176) |
| 5000+ | CNY1.460 (CNY1.6498) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD56020M110RCopy
Manufacturer Standard Lead Time118 weeks
Order Code
Re-Reel4263226RL
Cut Tape4263226
Product Range1.1V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.1V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom1.1V
Output Voltage Nom1.1V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max200mA
Max Output Current200mA
Dropout Voltage - Typ @ Current120mV
Dropout Voltage Typ @ Current120mV
IC MountingSurface Mount
IC Case / PackageSOT-23L
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.1V 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
LD56020M110R is a low input voltage, 200mA ultra-low noise LDO. The device is stabilized with a small ceramic capacitor on input and output. The ultra-low drop, low quiescent current, and short-circuit current foldback make the LD56020 suitable for low-power battery-operated applications. An enable logic control function puts the LD56020 in shutdown mode allowing a total current consumption lower than 0.1µA. Thermal protection is also included. Typical applications are smartphones/tablets, image sensors, VCO, and RF modules.
- Ultra-low dropout voltage (190mV max. at 200mA load)
- Low ground current (18μA typ. at no load)
- Output voltage tolerance: ±2% overtemperature, ±1% at 25°C
- Ultra-low output noise: 8.8µVRMS (10Hz to 100KHz)
- Logic-controlled electronic shutdown
- Thermal shutdown, output active discharge function
- SOT23-5L package
- 1.1V output voltage
- Operating junction temperature range from -40 to 125°C
- Quiescent current is 20µA typ (IOUT = 0mA)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
1.1V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage Typ @ Current
120mV
IC Case / Package
SOT-23L
Operating Temperature Min
-40°C
Product Range
1.1V 200mA LDO Voltage Regulators
Input Voltage Min
1.1V
No. of Outputs
1Outputs
Output Voltage Nom
1.1V
Output Voltage Max
-
Output Current Max
200mA
Dropout Voltage - Typ @ Current
120mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
