
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.830 | CNY1.83 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.830 (CNY2.0679) |
| 10+ | CNY1.270 (CNY1.4351) |
Product Information
Product Overview
LD56020J120R is a low input voltage, ultra-low noise LDO. It is a high accuracy voltage regulator which provides 0.2 A of current. It is available in Flip-Chip4, allowing the maximum space saving. The device is stabilized with a small ceramic capacitor on input and output. The ultra-low drop, low quiescent current and short-circuit current foldback make the LD56020 suitable for low power battery-operated applications. An enable logic control function puts the LD56020 in shutdown mode allowing a total current consumption lower than 0.1µA. Thermal protection is also included. Applications include smartphones/tablets, image sensors, VCO and RF modules.
- Input voltage from 1.1V to 5.5V
- Output voltage of 1.2V
- Ultra-low dropout voltage (190mV maximum at 200mA load)
- Low ground current (18μA typical at no load)
- Output voltage tolerance of ±2% overtemperature, ±1% at 25°C
- Ultra-low output noise of 8.8µVRMS (10Hz to 100KHz)
- Logic-controlled electronic shutdown, thermal shutdown
- Output active discharge function
Technical Specifications
Fixed
5.5V
1.2V
-
Positive Output
200mA
40mV
Flip-Chip
-40°C
1.2V 200mA LDO Voltage Regulators
1.1V
1Outputs
1.2V
-
200mA
40mV
Surface Mount
4Pins
85°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
