Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD49100PURYCopy
Manufacturer Standard Lead Time5 weeks
Order Code3680075
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
1,352 In Stock
Need more?
1,352 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.680 (CNY12.0684) |
| 10+ | CNY7.020 (CNY7.9326) |
| 50+ | CNY6.620 (CNY7.4806) |
| 100+ | CNY6.210 (CNY7.0173) |
| 250+ | CNY5.830 (CNY6.5879) |
| 500+ | CNY5.590 (CNY6.3167) |
| 1000+ | CNY5.340 (CNY6.0342) |
| 2500+ | CNY5.190 (CNY5.8647) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.68 (CNY12.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD49100PURYCopy
Manufacturer Standard Lead Time5 weeks
Order Code3680075
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min0.8V
Output Voltage Max4.5V
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageWDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Low quiescent current, low-noise regulator with soft-start suitable for use in infotainment and cluster, ADAS, telematics and body electronics applications.
- AEC-Q100 qualified
- Ultra low-dropout voltage and very low quiescent current
- Very low-noise with no bypass capacitor
- Output voltage tolerance: ±2% at 25°C
- 1A guaranteed output current
- Logic-controlled electronic shutdown
- Power Good function
- Stable with ceramic capacitors COUT = 1 µF
- Internal current and thermal limit
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
4.5V
Output Current Max
1A
Dropout Voltage - Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage Min
0.8V
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
200mV
IC Case / Package
WDFN
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
