Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD49100PU15RYCopy
Order Code
Re-Reel3798123RL
Cut Tape3798123
Product Range1.5V 1A LDO Voltage Regulators
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.840 | CNY8.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 10+ | CNY5.820 (CNY6.5766) |
| 50+ | CNY5.490 (CNY6.2037) |
| 100+ | CNY5.140 (CNY5.8082) |
| 250+ | CNY4.830 (CNY5.4579) |
| 500+ | CNY4.630 (CNY5.2319) |
| 1000+ | CNY4.480 (CNY5.0624) |
| 2500+ | CNY4.280 (CNY4.8364) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD49100PU15RYCopy
Order Code
Re-Reel3798123RL
Cut Tape3798123
Product Range1.5V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom1.5V
Output Voltage Nom1.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.5V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
1.5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
200mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
1.5V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage Nom
1.5V
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage - Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
