Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD49100PU10RYCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3798122RL
Cut Tape3798122
Product Range1V 1A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.720 | CNY7.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.720 (CNY8.7236) |
| 10+ | CNY6.940 (CNY7.8422) |
| 50+ | CNY6.540 (CNY7.3902) |
| 100+ | CNY6.070 (CNY6.8591) |
| 250+ | CNY5.660 (CNY6.3958) |
| 500+ | CNY5.450 (CNY6.1585) |
| 1000+ | CNY5.300 (CNY5.989) |
| 2500+ | CNY5.190 (CNY5.8647) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD49100PU10RYCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3798122RL
Cut Tape3798122
Product Range1V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1V
Output Voltage - Nom1V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
1V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage - Nom
1V
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
