
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.310 (CNY9.3903) |
| 10+ | CNY5.400 (CNY6.102) |
| 50+ | CNY5.090 (CNY5.7517) |
| 100+ | CNY4.770 (CNY5.3901) |
| 250+ | CNY4.460 (CNY5.0398) |
| 500+ | CNY4.290 (CNY4.8477) |
| 1000+ | CNY4.180 (CNY4.7234) |
| 2500+ | CNY3.810 (CNY4.3053) |
Product Information
Product Overview
LD39200DPUR is a 2A high PSRR ultra low drop linear regulator with reverse current protection. It is stable with ceramic capacitors on the output (10µF). Typical power supply rejection ratio is 70dB at 1KHz and starts to roll off at 20KHz. The enable logic control function puts the LD39200 in shutdown mode, reducing the total current consumption to 10nA (typ). Power Good flag is available on a dedicated pin. The device also includes reverse current protection, short-circuit constant current limit and thermal protection. Typical applications are for Telecom infrastructure and consumer.
- Input voltage from 1.25V to 6.0V
- Ultra low drop: 130mV (typ) at 2A load
- 1% output accuracy at 25°C, 2% in full temperature range
- Adjustable output voltage version from 0.5 V with 100mV step
- Internal current and thermal limit
- Operating junction temperature range from -40°C to 125°C
- Available in 8 pin DFN package
Technical Specifications
Adjustable
6V
-
750mV
2A
135mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
1.25V
1Outputs
500mV
Positive Output
2A
135mV
DFN
-40°C
Adj 2A LDO Voltage Regulators
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
