
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.900 | CNY10.90 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.900 (CNY12.317) |
| 10+ | CNY7.170 (CNY8.1021) |
| 100+ | CNY5.930 (CNY6.7009) |
| 500+ | CNY5.130 (CNY5.7969) |
| 1000+ | CNY4.910 (CNY5.5483) |
| 2500+ | CNY4.770 (CNY5.3901) |
| 5000+ | CNY4.660 (CNY5.2658) |
Product Information
Product Overview
LD39150PT-R is an ultra low drop BiCMOS voltage regulator in a 5 pin TO-252 package. The low drop voltage, low noise, and ultra low quiescent current make it suitable for low voltage microprocessor and memory applications. The device is developed on a BiCMOS process which allows low quiescent current operation independently of output load current. Typical applications microprocessor power supply, DSPs power supply, post regulators for switching suppliers and high efficiency linear regulator.
- Output voltage adjustable from 1.22V to 5.5V
- 1.5A guaranteed output current
- Ultra low dropout voltage (200mV typ at 1.5A load, 40mV typ at 300mA load)
- Very low quiescent current (1mA typ at 1.5A load, 1µA max at 25°C in off mode)
- Logic-controlled electronic shutdown
- Current and thermal internal limit
- ±1.5% output voltage tolerance at 25°C
- Temperature range from -40 to 125°C
- Fast dynamic response to line and load changes
- Stable with ceramic capacitor
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
6V
-
5V
1.5A
200mV
Surface Mount
5Pins
125°C
-
2.5V
1Outputs
1.22V
Positive Output
1.5A
200mV
PPACK
-40°C
Adj 1.5A LDO Voltage Regulators
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
