Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD39130SPURCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3129836RL
Cut Tape3129836
Product RangeAdj 300mA LDO Voltage Regulators
Your Part Number
2,487 In Stock
Need more?
2,487 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.950 | CNY5.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 10+ | CNY3.760 (CNY4.2488) |
| 100+ | CNY3.630 (CNY4.1019) |
| 500+ | CNY3.500 (CNY3.955) |
| 1000+ | CNY3.370 (CNY3.8081) |
| 2500+ | CNY3.240 (CNY3.6612) |
| 5000+ | CNY3.100 (CNY3.503) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD39130SPURCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel3129836RL
Cut Tape3129836
Product RangeAdj 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.4V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max-
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
-
Output Current Max
300mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage Min
800mV
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
Adj 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
