Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD39130SJ10RCopy
Manufacturer Standard Lead Time24 weeks
Order Code2460765
Product Range1V 300mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 10+ | CNY3.760 (CNY4.2488) |
| 100+ | CNY3.060 (CNY3.4578) |
| 500+ | CNY2.930 (CNY3.3109) |
| 1000+ | CNY2.810 (CNY3.1753) |
| 2500+ | CNY2.690 (CNY3.0397) |
| 5000+ | CNY2.620 (CNY2.9606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.95 (CNY6.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD39130SJ10RCopy
Manufacturer Standard Lead Time24 weeks
Order Code2460765
Product Range1V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.4V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1V
Output Voltage - Nom1V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageFlip-Chip
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1V 300mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
Flip-Chip
Operating Temperature Min
-40°C
Product Range
1V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage - Nom
1V
Output Voltage Max
-
Output Current Max
300mA
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
