
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.320 (CNY9.4016) |
| 10+ | CNY6.110 (CNY6.9043) |
| 100+ | CNY5.210 (CNY5.8873) |
| 500+ | CNY4.970 (CNY5.6161) |
| 1000+ | CNY4.710 (CNY5.3223) |
| 2500+ | CNY4.500 (CNY5.085) |
| 5000+ | CNY4.370 (CNY4.9381) |
Product Information
Product Overview
LD39115J33R is a 150mA low quiescent current low noise voltage regulator. The LD39115J provides 150mA maximum current from an input voltage ranging from 1.5V to 5.5V with a typical dropout voltage of 80mV. It is stabilized with a ceramic capacitor. The ultra low drop voltage, low quiescent current and low noise features make it suitable for low power battery-powered applications. Power supply rejection is 65dB at low frequencies and starts to roll off at 10KHz. An enable logic control function puts the LD39115J in shutdown mode allowing a total current consumption lower than 1µA. The device also includes a short-circuit constant current limiting and thermal protection. Typical applications include mobile phones, personal digital assistants (PDAs) and cordless phones and similar battery-powered systems.
- Fixed output voltage of 3.3V
- Input voltage from 1.5 to 5.5V
- Ultra low-dropout voltage (80mV typ at 100mA load)
- Very low quiescent current (20µA typ at no load, 35µA typ at 150mA load, 1µA max in off mode)
- Very low noise (33µVRMS from 1KHz to 100KHz at VOUT = 1.8V)
- Output voltage tolerance of ±2.0% at 25°C
- Logic-controlled electronic shutdown
- Stable with ceramic capacitors COUT = 1µF
- Internal current and thermal limit
- Temperature range from -40°C to 125°C
Technical Specifications
Fixed
5.5V
3.3V
-
Positive Output
150mA
80mV
BGA
-40°C
3.3V 150mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
1.5V
1Outputs
3.3V
-
150mA
80mV
Surface Mount
4Pins
125°C
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
