
6,878 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.230 | CNY8.23 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.230 (CNY9.2999) |
| 10+ | CNY5.360 (CNY6.0568) |
| 50+ | CNY5.040 (CNY5.6952) |
| 100+ | CNY4.720 (CNY5.3336) |
| 250+ | CNY4.400 (CNY4.972) |
| 500+ | CNY4.230 (CNY4.7799) |
| 1000+ | CNY4.100 (CNY4.633) |
| 2500+ | CNY3.910 (CNY4.4183) |
Product Information
Product Overview
LD39100PUR is a 1A, low quiescent current, low-noise voltage regulator. The device is stable with ceramic capacitors on the input and output. The ultra-low dropout voltage, low quiescent current and low-noise features make it suitable for low power battery-powered applications. Power supply rejection is 70dB at low frequency and starts to roll off at 10KHz. Enable logic control function puts the LD39100 in shutdown mode, allowing a total current consumption lower than 1µA. The device also includes short-circuit constant current limiting and thermal protection. Typical applications include printers, game consoles, computer, consumer applications and automotive post regulation.
- Output voltage adjustable from 0.8V
- Input voltage from 1.5 to 5.5V
- Ultra-low dropout voltage (200mV typ at 1 A load)
- Very low quiescent current (20µA typ at no load, 200µA typ at 1 A load, 1µA max. in off mode)
- Very low-noise with no bypass capacitor (30µVRMS at VOUT = 0.8V)
- Output voltage tolerance of ±2.0% at 25°C
- Logic-controlled electronic shutdown
- Stable with ceramic capacitors COUT = 1µF
- Internal current and thermal limit
- Temperature range from -40°C to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
5.5V
-
4.5V
1A
200mV
Surface Mount
6Pins
125°C
-
1.5V
1Outputs
800mV
Positive Output
1A
200mV
DFN
-40°C
Adj 1A LDO Voltage Regulators
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
