
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.870 | CNY4.87 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.870 (CNY5.5031) |
| 10+ | CNY4.790 (CNY5.4127) |
| 50+ | CNY4.720 (CNY5.3336) |
| 100+ | CNY4.640 (CNY5.2432) |
| 250+ | CNY4.560 (CNY5.1528) |
| 500+ | CNY4.480 (CNY5.0624) |
| 1000+ | CNY4.400 (CNY4.972) |
| 2500+ | CNY4.320 (CNY4.8816) |
Product Information
Product Overview
LD39050PU25R is a 500mA low quiescent current and low noise voltage regulator in 6 pin DFN package. It provides 500mA maximum current with an input voltage range from 1.5V to 5.5V and a typical dropout voltage of 200mV. Stability is given by ceramic capacitors. The ultra low drop voltage, low quiescent current and low noise features make it suitable for low power battery powered applications. Power supply rejection is 65dB at low frequencies and starts to roll off at 10kHz. The enable logic control function puts the LD39050 in shutdown mode allowing a total current consumption lower than 1µA. The device also includes short-circuit constant current limiting and thermal protection. Typical applications are mobile phones, hard disks and battery-powered systems.
- Very low quiescent current (20µA typ at no load, 100µA typ at 500mA load, 1µA max in OFF mode)
- Very low noise without bypass capacitor
- Output voltage tolerance is ± 2.0% at 25°C
- 2.5V output voltage
- Compatible with ceramic capacitor COUT = 1µF
- Internal current and thermal limit
- Temperature range: from -40°C to 125°C
Technical Specifications
Fixed
5.5V
2.5V
-
Positive Output
500mA
200mV
DFN
-40°C
2.5V 500mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
1.5V
1Outputs
2.5V
-
500mA
200mV
Surface Mount
6Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
