
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.690 | CNY1.69 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.690 (CNY1.9097) |
| 10+ | CNY1.350 (CNY1.5255) |
| 100+ | CNY1.320 (CNY1.4916) |
Product Information
Product Overview
LD39030DTPU33R is high accuracy voltage regulator providing 300mA of maximum current from an input voltage ranging from 1.5V to 5.5V, with a typical dropout voltage of 300mV. It is available in DFN4 1 x 1 package, allowing the maximum space saving. The device is stabilized with a ceramic capacitor on the output. The ultra low drop voltage, low quiescent current and low noise features, together with the internal softstart circuit, make the LD39030 suitable for low power battery-operated applications. An enable logic control function puts the LD39030 in shutdown mode allowing a total current consumption lower than 1µA. Constant current and thermal protection are provided. Applications include mobile phones, tablets, digital still cameras (DSC), cordless phones and similar battery-powered systems, portable media players.
- Very low quiescent current (20µA typ at no load, 0.03µA typ in off mode)
- Output voltage is 3.3V, output voltage tolerance is ±2%
- High PSRR (80dB at 1KHz, 50db at 100KHz)
- Logic-controlled electronic shutdown
- Internal soft-start
- Auto-discharge feature
- Compatible with ceramic capacitor COUT = 0.47µF
- Internal constant current and thermal protections
- Operating temperature range from -40°C to 125°C
Technical Specifications
Fixed
5.5V
3.3V
-
Positive Output
300mA
330mV
DFN
-40°C
3.3V 300mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
1.5V
1Outputs
3.3V
-
300mA
330mV
Surface Mount
4Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
