
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 10+ | CNY3.830 (CNY4.3279) |
| 100+ | CNY3.120 (CNY3.5256) |
| 500+ | CNY2.980 (CNY3.3674) |
| 1000+ | CNY2.860 (CNY3.2318) |
| 2500+ | CNY2.750 (CNY3.1075) |
| 5000+ | CNY2.670 (CNY3.0171) |
Product Information
Product Overview
The LD39015M18R is a low quiescent current low noise Voltage Regulator with 1.8V output voltage. It provides 150mA maximum current with an input voltage range from 1.5 to 5.5V and a typical dropout voltage of 80mV. It is stable with ceramic capacitors. The ultra low drop voltage features make it suitable for low power battery-powered applications. Power supply rejection is 65dB at low frequencies and starts rolling off at 10kHz. Enable logic control function puts the device in shutdown mode allowing a total current consumption lower than 1μA. The device also includes short-circuit constant current limiting and thermal protection.
- Logic-controlled electronic shutdown
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
1.8V
-
1.5V
-
150mA
5Pins
-40°C
-
No SVHC (25-Jun-2025)
1Outputs
1.8V
-
5.5V
150mA
SOT-23
Surface Mount
125°C
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
