
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.130 | CNY15.65 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.130 (CNY3.5369) |
| 50+ | CNY2.810 (CNY3.1753) |
| 100+ | CNY2.490 (CNY2.8137) |
| 500+ | CNY2.290 (CNY2.5877) |
| 1500+ | CNY2.250 (CNY2.5425) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.030 (CNY2.2939) |
| 9000+ | CNY1.990 (CNY2.2487) |
Product Information
Product Overview
LD2985BM33R is a very low drop and low noise voltage regulator with an inhibit function. The ultra-low drop voltage and the low quiescent current make them particularly suitable for low-noise, low-power applications, and in battery-powered systems. In sleep mode, the quiescent current is less than 1µA when INHIBIT pin is pulled low. The shutdown logic control function is available on pin 3 (TTL compatible). This means that when the device is used as a local regulator, it is possible to put a part of the board on standby, decreasing the total power consumption. An external capacitor, CBYP = 10nF, connected between bypass pin and GND reduces the noise to 30µVrms. Typical applications are in cellular phones, palmtop laptop computers, personal digital assistants (PDA), personal stereos, camcorders, and cameras.
- Logic controlled electronic shutdown
- Internal current and thermal limit
- Operating input voltage range from 2.5 to 16V
- Short-circuit current is 400mA typical (RL = 0)
- Dropout voltage is 40mV typ (IO = 10mA)
- Quiescent current is 200µA typ (IO=10mA, on mode), 2µA max (VINH<lt/>0.18V, TJ=-40 to 125°C, off mode)
- Supply voltage rejection is 45dB typ (CBYP = 0.01µF, CO = 10µF, f = 1KHz)
- Output noise voltage is 30µV typ (B = 300Hz to 50KHz, CBYP = 0.01µF, CO = 10µF)
- 3.3V output voltage
- Small SOT23-5L package, -40°C to 125°C temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
16V
3.3V
-
Positive Output
150mA
280mV
SOT-23
-40°C
3.3V 150mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.5V
1Outputs
3.3V
-
150mA
280mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LD2985BM33R
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
