Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD2981CM50TRCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3129819RL
Cut Tape3129819
Product Range5V 100mA LDO Voltage Regulators
Your Part Number
1,564 In Stock
Need more?
1,564 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.040 | CNY25.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY3.210 (CNY3.6273) |
| 100+ | CNY2.600 (CNY2.938) |
| 500+ | CNY2.490 (CNY2.8137) |
| 1000+ | CNY2.290 (CNY2.5877) |
| 5000+ | CNY2.230 (CNY2.5199) |
| 10000+ | CNY2.190 (CNY2.4747) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD2981CM50TRCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3129819RL
Cut Tape3129819
Product Range5V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max100mA
Max Output Current100mA
Dropout Voltage Typ @ Current180mV
Dropout Voltage - Typ @ Current180mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 100mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
16V
Output Voltage Nom
5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
100mA
Dropout Voltage - Typ @ Current
180mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
5V 100mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Output Current Max
100mA
Dropout Voltage Typ @ Current
180mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
