
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.950 | CNY19.75 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.950 (CNY4.4635) |
| 50+ | CNY3.580 (CNY4.0454) |
| 100+ | CNY3.210 (CNY3.6273) |
| 500+ | CNY3.070 (CNY3.4691) |
| 1000+ | CNY2.960 (CNY3.3448) |
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY2.750 (CNY3.1075) |
| 7500+ | CNY2.700 (CNY3.051) |
Product Information
Product Overview
LD2981ABU50TR is an ultra low-drop voltage regulator with inhibit. It is a 100mA fixed-output voltage regulator. The low-drop voltage and the ultra-low quiescent current make it suitable for low-noise, low-power applications, and in battery-powered systems. The quiescent current in sleep mode is less than 1μA when the INHIBIT pin is pulled low. This means that when the device is used as a local regulator, it is possible to put a part of the board on standby, decreasing the total power consumption. It is designed to work with a low ESR ceramic capacitor. Typical applications are in cellular phones, palmtop/laptop computers, personal digital assistants (PDA), personal stereos, camcorders, and cameras.
- Logic-controlled electronic shutdown
- Internal current and thermal limit
- Fast dynamic response to line and load changes
- Operating input voltage range from 2.5 to 16V
- Quiescent current is 100µA typ (IO = 1mA, on mode), 0.8µA (VINH <lt/> 0.3V, off mode)
- Dropout voltage is 70mV typ (IO = 25mA)
- Supply voltage rejection is 63dB typ (CO = 10µF, f = 1KHz)
- Output noise voltage is 160µVRMS typ (BW = 300Hz to 50KHz, CO = 10µF)
- SOT-89 package
- Temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
16V
5V
-
Positive Output
100mA
180mV
SOT-89
-40°C
5V 100mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.5V
1Outputs
5V
-
100mA
180mV
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
