
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.270 | CNY26.35 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.270 (CNY5.9551) |
| 10+ | CNY3.370 (CNY3.8081) |
| 100+ | CNY2.840 (CNY3.2092) |
| 500+ | CNY2.730 (CNY3.0849) |
| 1000+ | CNY2.440 (CNY2.7572) |
| 5000+ | CNY2.330 (CNY2.6329) |
| 10000+ | CNY2.290 (CNY2.5877) |
Product Information
Product Overview
LD2981ABM50TR is an ultra low-drop voltage regulator with inhibit. It is a 100mA fixed-output voltage regulator. The low-drop voltage and the ultra-low quiescent current make it suitable for low-noise, low-power applications, and in battery-powered systems. The quiescent current in sleep mode is less than 1μA when the INHIBIT pin is pulled low. This means that when the device is used as a local regulator, it is possible to put a part of the board on standby, decreasing the total power consumption. It is designed to work with a low ESR ceramic capacitor. Typical applications are in cellular phones, palmtop/laptop computers, personal digital assistants (PDA), personal stereos, camcorders, and cameras.
- Logic-controlled electronic shutdown
- Internal current and thermal limit
- Fast dynamic response to line and load changes
- Operating input voltage range from 2.5 to 16V
- Quiescent current is 100µA typ (IO = 1mA, on mode), 0.8µA (VINH <lt/> 0.3V, off mode)
- Dropout voltage is 70mV typ (IO = 25mA)
- Supply voltage rejection is 63dB typ (CO = 10µF, f = 1KHz)
- Output noise voltage is 160µVRMS typ (BW = 300Hz to 50KHz, CO = 10µF)
- SOT23-5L package
- Temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
16V
5V
-
Positive Output
100mA
180mV
SOT-23
-40°C
5V 0.1A LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.5V
1Outputs
5V
-
100mA
180mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
