
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.850 | CNY11.85 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.850 (CNY13.3905) |
| 10+ | CNY7.740 (CNY8.7462) |
| 50+ | CNY7.290 (CNY8.2377) |
| 100+ | CNY6.840 (CNY7.7292) |
| 250+ | CNY6.410 (CNY7.2433) |
| 500+ | CNY6.150 (CNY6.9495) |
| 1000+ | CNY5.880 (CNY6.6444) |
| 2500+ | CNY5.680 (CNY6.4184) |
Product Information
Product Overview
LD29150DT18R is a high current, high accuracy, low-dropout voltage regulator in DPAK package. This regulator features 400mV dropout voltage and very low ground current. Designed for high current loads, it is also used in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. Typical applications are in power supply switching post regulation, series power supply for monitors, series power supply for VCRs and TVs, computer systems and battery powered systems.
- Guaranteed output current up to 1.5A
- 1.8V fixed output voltage
- Internal current and thermal limit
- Operating junction temperature range from -40 to 125°C
- 72µVRMS typical output noise voltage (BP = 10Hz to 100KHz, IO = 100mA)
- 180µA maximum quiescent current (VI = 13V, VINH = GND, TJ = - 40 to 125°C)
- 72dB typical supply voltage rejection (f = 120 Hz, VI= 3.8 ±1 V, IO = 0.75A)
Technical Specifications
Fixed
30V
1.8V
-
Positive Output
1.5A
400mV
TO-252 (DPAK)
-40°C
1.8V 1.5A LDO Voltage Regulators
No SVHC (25-Jun-2025)
-
1Outputs
1.8V
-
1.5A
400mV
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
