
1,150 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.460 (CNY6.1698) |
| 10+ | CNY3.450 (CNY3.8985) |
| 100+ | CNY2.810 (CNY3.1753) |
| 500+ | CNY2.680 (CNY3.0284) |
| 1000+ | CNY2.470 (CNY2.7911) |
| 5000+ | CNY2.400 (CNY2.712) |
| 10000+ | CNY2.360 (CNY2.6668) |
Product Information
Product Overview
The LD1117V33C is a low drop Voltage Regulator able to provide up to 800mA of output current, available even in adjustable version (VREF= 1.25V). Concerning fixed versions, are offered the following output voltages 1.2V, 1.8V, 2.5V, 2.85V, 3.3V and 5.0V. High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10μF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C. The adjustable LD1117V33C is pin to pin compatible with the other standard. Adjustable voltage regulators maintaining the better performances in terms of drop and tolerance.
- Low Dropout Voltage (1V Typical)
- 2.85V Device Performances are Suitable for SCSI-2 Active Termination
- Adjustable Version Availability (VREF= 1.25V)
- Internal Current and Thermal Limit
- Available in ±1% (at 25°C) and 2% in Full Temperature Range
- Supply Voltage Rejection 75dB (Typical)
Applications
Power Management
Technical Specifications
Fixed
15V
3.3V
-
Positive Output
800mA
1.1V
TO-220
-40°C
3.3V 800mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
-
1Outputs
3.3V
-
800mA
1.1V
Through Hole
3Pins
125°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
