
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.120 | CNY20.60 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.120 (CNY4.6556) |
| 10+ | CNY2.540 (CNY2.8702) |
| 100+ | CNY2.050 (CNY2.3165) |
| 500+ | CNY2.020 (CNY2.2826) |
| 1000+ | CNY1.790 (CNY2.0227) |
| 5000+ | CNY1.760 (CNY1.9888) |
| 10000+ | CNY1.720 (CNY1.9436) |
Product Information
Product Overview
The LD1117 series Low-drop Voltage Regulator with adjustable from 1.25 to 15V output voltage and it is able to provide up to 800mA of output current, available even in adjustable version (VREF =1.25V). High efficiency is assured by NPN pass transistor. In fact in this case, unlike than PNP one, the quiescent current flows mostly into the load. Only a very common 10µF minimum capacitor is needed for stability. On chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C. The adjustable regulator is pin-to-pin compatible with the other standard. Adjustable voltage regulator maintains the better performances in terms of drop and tolerance.
- Low drop-out voltage (1V typical)
- 2.85V Device performances for SCSI-2 active termination
- Internal current and thermal limit
- 75dB Supply voltage rejection
Applications
Power Management
Technical Specifications
Fixed
15V
2.5V
-
Positive Output
800mA
1.1V
TO-252 (DPAK)
0°C
2.5V 800mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
-
1Outputs
2.5V
-
800mA
1.1V
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
