Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117AS33TRCopy
Order Code
Full Reel2473990
Re-Reel1467776RL
Cut Tape1467776
Product Range3.3V 1A LDO Voltage Regulators
Your Part Number
12,686 In Stock
Need more?
160 Delivery in 3-4 Business Days(SG stock)
12,526 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.590 | CNY12.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.590 (CNY2.9267) |
| 50+ | CNY2.340 (CNY2.6442) |
| 100+ | CNY2.090 (CNY2.3617) |
| 500+ | CNY1.990 (CNY2.2487) |
| 1000+ | CNY1.920 (CNY2.1696) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY1.600 (CNY1.808) |
| 7500+ | CNY1.570 (CNY1.7741) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117AS33TRCopy
Order Code
Full Reel2473990
Re-Reel1467776RL
Cut Tape1467776
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min5.3V
Input Voltage Max10V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Output Current Max1A
Dropout Voltage Typ @ Current1.15V
Dropout Voltage - Typ @ Current1.15V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range3.3V 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Fixed low drop positive voltage regulator
- 1.15V typ at IOUT = 1A, 25°C low dropout voltage
- 5mA typ at 25°C very low quiescent current
- Output current up to 1A
- 3.3V fixed output voltage
- Internal current and thermal limit
- Only 10µF for stability
Technical Specifications
Output Type
Fixed
Input Voltage Max
10V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
1A
Dropout Voltage - Typ @ Current
1.15V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
3.3V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
5.3V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage Typ @ Current
1.15V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163
