Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117ADT12TRCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3130154RL
Cut Tape3130154
Product Range1.2V 1.2A LDO Voltage Regulators
Your Part Number
3,091 In Stock
Need more?
3,091 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.040 | CNY25.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY3.170 (CNY3.5821) |
| 100+ | CNY2.550 (CNY2.8815) |
| 500+ | CNY2.440 (CNY2.7572) |
| 1000+ | CNY2.220 (CNY2.5086) |
| 5000+ | CNY2.160 (CNY2.4408) |
| 10000+ | CNY2.120 (CNY2.3956) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117ADT12TRCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3130154RL
Cut Tape3130154
Product Range1.2V 1.2A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max10V
No. of Outputs1Outputs
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max1A
Max Output Current1A
Dropout Voltage - Typ @ Current1.15V
Dropout Voltage Typ @ Current1.15V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range1.2V 1.2A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
LD1117ADT12TR is a low-drop voltage regulator able to provide up to 1A of output current. High efficiency is assured by an NPN pass transistor. Only a very common 10µF minimum capacitor is needed for stability. Chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±2% at 25°C.
- Low dropout voltage: 1.15V typical at IOUT = 1A, 25°C
- Very low quiescent current: 5mA typical at 25°C
- Internal current and thermal limit
- Only 10µF for stability
- Operating input voltage is 10V max ( IO = 100mA)
- Output noise voltage is 100µV typ (B = 10Hz to 10KHz, TJ = 25°C)
- Supply voltage rejection is 80dB typ (IO = 40mA, f = 120Hz, VI - VO = 3V, Vripple = 1VPP)
- Thermal regulation is 0.08%/W typ ( Ta = 25°C, 30ms pulse)
- 1.2V output voltage
- DPAK package, 0°C to 125°C temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
10V
Output Voltage Nom
1.2V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
1.15V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
0°C
Product Range
1.2V 1.2A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
1.2V
Output Voltage Max
-
Output Current Max
1A
Dropout Voltage - Typ @ Current
1.15V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000707
