Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1086V-DGCopy
Manufacturer Standard Lead Time18 weeks
Order Code3132566
Product RangeAdj 1.5A LDO Voltage Regulators
Your Part Number
148 In Stock
1,100 more incoming. You can reserve stock now
148 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.140 (CNY19.3682) |
| 10+ | CNY10.980 (CNY12.4074) |
| 100+ | CNY9.990 (CNY11.2887) |
| 500+ | CNY9.690 (CNY10.9497) |
| 1000+ | CNY8.540 (CNY9.6502) |
| 2500+ | CNY8.470 (CNY9.5711) |
| 5000+ | CNY8.390 (CNY9.4807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.14 (CNY19.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1086V-DGCopy
Manufacturer Standard Lead Time18 weeks
Order Code3132566
Product RangeAdj 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max-
PolarityPositive Output
Max Output Current1.5A
Output Current Max1.5A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1.5A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
30V
Output Voltage - Nom
-
Output Voltage Max
-
Max Output Current
1.5A
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Polarity
Positive Output
Output Current Max
1.5A
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
Adj 1.5A LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
