
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.210 | CNY11.21 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 10+ | CNY7.410 (CNY8.3733) |
| 50+ | CNY7.000 (CNY7.910) |
| 100+ | CNY6.580 (CNY7.4354) |
| 250+ | CNY6.190 (CNY6.9947) |
| 500+ | CNY5.940 (CNY6.7122) |
| 1000+ | CNY5.880 (CNY6.6444) |
| 2500+ | CNY5.380 (CNY6.0794) |
Product Information
Product Overview
The LD1086DT50TR is an adjustable and fixed low drop Positive Voltage Regulator with 5V output voltage, it is capable of providing up to 1.5A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. This is pin-to-pin compatible with older 3-terminal adjustable regulator, but has better performance in terms of drop and output tolerance. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the quiescent current flows into the load, increasing efficiency. Only a 10μF (minimum) capacitor is needed for stability. On-chip trimming allows the regulator to reach a very tight output voltage tolerance, within ±1% at 25°C. The PAT, SYL, SBL statistical tests have been performed and the device is qualified according to the AEC-Q100 specification for the automotive market in the temperature range of -40 to 125°C.
- Internal power and thermal limit
- -40 to 125°C Wide operating temperature range
- Pin out compatibility with standard adjustable voltage regulators
Applications
Automotive, Power Management
Technical Specifications
Fixed
30V
5V
-
Positive Output
1.5A
1.3V
TO-252 (DPAK)
-40°C
5V 1.5A LDO Voltage Regulators
No SVHC (25-Jun-2025)
8V
1Outputs
5V
-
1.5A
1.3V
Surface Mount
3Pins
125°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
