
Product Information
Product Overview
LD1086D2T50TR is a low drop voltage regulator capable of providing up to 1.5A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. The LD1086 is pin-to-pin compatible with older 3-terminal adjustable regulators but has better performance in terms of drop and output tolerance. Unlike PNP regulators, where a part of the output current is wasted as quiescent current, the LD1086 quiescent current flows into the load, increasing efficiency. Only a 10µF (minimum) capacitor is needed for stability. The PAT, SYL, SBL statistical tests have been performed.
- Typical dropout: 1.3V at 1.5A
- Output tolerance: ±1% at 25°C and ±2% in full temperature range
- Internal power and thermal limit
- Wide operating temperature range from -40°C to 125°C
- Pinout compatibility with standard adjustable voltage regulators
- Quiescent current is 5mA typ (VI ≤ 30V)
- Thermal regulation is 0.01%/W (TA = 25°C, 30ms pulse)
- Supply voltage rejection is 75dB typ (f = 120Hz, CO = 25µF, IO = 1.5A, VI = 10 ±3V)
- 5.0V output voltage
- D²PAK package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
30V
5V
-
Positive Output
1.5A
1.3V
TO-263 (D2PAK)
-40°C
5V 1.5A LDO Voltage Regulators
-
1Outputs
5V
-
1.5A
1.3V
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
