
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.690 | CNY15.69 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.690 (CNY17.7297) |
| 10+ | CNY10.540 (CNY11.9102) |
| 50+ | CNY8.750 (CNY9.8875) |
| 200+ | CNY8.230 (CNY9.2999) |
| 500+ | CNY7.140 (CNY8.0682) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY5.770 (CNY6.5201) |
| 3000+ | CNY5.630 (CNY6.3619) |
Product Information
Product Overview
The LD1086D2T33TR is an adjustable and fixed low drop Positive Voltage Regulator capable of providing up to 1.5A of output current. Dropout is guaranteed at a maximum of 1.2V at the maximum output current, decreasing at lower loads. This is pin-to-pin compatible with the older 3-terminal adjustable regulator, but has offers better performance in terms of drop and output tolerance. Unlike PNP regulator, where a part of the output current is wasted as quiescent current, the quiescent current flows into the load and increases efficiency. Only a 10μF minimum capacitor is needed for stability.
- Output tolerance of ±1% at 25°C and ±2% in full temperature range
- Internal power and thermal limit
- Pinout compatibility with standard adjustable voltage regulators
Applications
Power Management
Technical Specifications
Fixed
30V
3.3V
-
Positive Output
1.5A
1.3V
TO-263 (D2PAK)
-40°C
3.3V 1.5A LDO Voltage Regulators
No SVHC (25-Jun-2025)
6.3V
1Outputs
3.3V
-
1.5A
1.3V
Surface Mount
3Pins
125°C
MSL 1 - Unlimited
Alternatives for LD1086D2T33TR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
